896-060-560-803

Heilind Number:EDA896-060-560-803
Manufacturer:EDAC
Manufacturer Number:896-060-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-560-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they provide robust power delivery and stability. The double-row design with 60 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Whether for industrial machinery or aerospace systems, these connectors guarantee secure and efficient board-to-board connections. Upgrade your electronic assemblies with our high-quality Card Edge Connectors, available in sleek black color.