896-060-560-804

Heilind Number:EDA896-060-560-804
Manufacturer:EDAC
Manufacturer Number:896-060-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-560-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are ideal for demanding applications requiring a reliable power supply. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure robust and efficient power transmission. Featuring two rows and 60 positions, they offer ample connectivity options on a .125-inch pitch. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Upgrade your PCB connections with these black connectors, guaranteed to meet your high-temp connectivity needs.