896-060-560-808

Heilind Number:EDA896-060-560-808
Manufacturer:EDAC
Manufacturer Number:896-060-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-560-808

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a two-row configuration and a pitch of .125 inches, they offer seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stable functionality even in extreme conditions. Perfect for various industrial applications, these connectors provide efficient board-to-board connectivity, making them an essential component for your electronic projects. Upgrade your setup with our high-quality Card Edge Connectors and experience unparalleled performance.