896-060-560-812

Heilind Number:EDA896-060-560-812
Manufacturer:EDAC
Manufacturer Number:896-060-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-060-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-060-560-812

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts, each rated for 3 A, they provide seamless signal transmission across 60 positions at a pitch of .125 inches. Featuring a straight mount orientation and a row spacing of .2 inches, these connectors offer easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Upgrade your PCB connectivity with these top-of-the-line Card Edge Connectors.