896-062-500-207

Heilind Number:EDA896-062-500-207
Manufacturer:EDAC
Manufacturer Number:896-062-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-500-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust durability. With a dual-row configuration and 62 positions, they offer ample connectivity options for your applications. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The pitch of .125 inches and row spacing of .2 inches provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial use. Their straight mount orientation makes installation a breeze. Elevate your PCB connectivity with these high-quality connectors.