896-062-500-802

Heilind Number:EDA896-062-500-802
Manufacturer:EDAC
Manufacturer Number:896-062-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-500-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these black connectors feature UL 94V-0 Polyphenylene Sulfide housing for high-temperature applications. With a 3A amperage rating, they ensure efficient power transmission. The copper alloy contact material guarantees a secure connection, while the two-row design with 62 positions offers ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and .125-inch pitch make them easy to install on your board. Upgrade your setup with these premium connectors for seamless board-to-board connections.