896-062-520-202

Heilind Number:EDA896-062-520-202
Manufacturer:EDAC
Manufacturer Number:896-062-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-202

Detailed Description

Enhance the functionality of your high-temperature applications with these black Card Edge Connectors. Designed for durability and performance, they feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in challenging environments. With two rows and 62 positions, they offer ample connectivity options for your PCB setup. The copper alloy contacts and .125-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial use. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with these top-of-the-line connectors.