896-062-520-203

Heilind Number:EDA896-062-520-203
Manufacturer:EDAC
Manufacturer Number:896-062-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-203

Detailed Description

Upgrade your high-temperature connectivity with our Black Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in demanding environments. With a double-row configuration and a total of 62 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Trust in their straight mount orientation for seamless integration into your systems. Upgrade your connectivity game with these high-quality connectors.