896-062-520-204

Heilind Number:EDA896-062-520-204
Manufacturer:EDAC
Manufacturer Number:896-062-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed to withstand extreme conditions, these connectors ensure reliable performance in industrial settings. With a sleek black finish, they not only deliver on functionality but also on aesthetics. Featuring a dual-row configuration with 62 positions, they offer ample connectivity options for your PCB boards. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration. Suitable for straight mounting orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance connectivity. Upgrade your setup with our premium Card Edge Connectors and experience seamless and reliable data transfer.