896-062-520-207

Heilind Number:EDA896-062-520-207
Manufacturer:EDAC
Manufacturer Number:896-062-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-207

Detailed Description

Enhance your high-temperature connectivity needs with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a two-row configuration and a total of 62 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing enable seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in our cutting-edge technology to elevate your connectivity solutions.