896-062-520-208

Heilind Number:EDA896-062-520-208
Manufacturer:EDAC
Manufacturer Number:896-062-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and are crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material. With two rows of Copper Alloy contacts, each capable of carrying up to 3A of current, they ensure reliable power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration and secure assembly. With 62 positions available, you have ample connectivity options at your disposal. Whether for industrial machinery or electronic systems, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for any application where reliability is key. Upgrade your setup with these high-performance Card Edge Connectors and experience the difference in your PCB connections.