896-062-520-803

Heilind Number:EDA896-062-520-803
Manufacturer:EDAC
Manufacturer Number:896-062-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-803

Detailed Description

Enhance your high-temperature electronics with our Black High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transfer. The two-row design with 62 positions allows for versatile connectivity on your PCB. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee secure and efficient data transmission. Suitable for straight mounting orientation, they offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Upgrade your connectivity solutions with these high-quality connectors.