896-062-520-804

Heilind Number:EDA896-062-520-804
Manufacturer:EDAC
Manufacturer Number:896-062-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-804

Detailed Description

Upgrade your PCB connections with these high temp card edge connectors. Designed for durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and copper alloy contacts, these connectors ensure reliable power transmission. The double-row design with 62 positions allows for efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Trust in the quality and functionality of these connectors to optimize your board-to-board connections.