896-062-520-807

Heilind Number:EDA896-062-520-807
Manufacturer:EDAC
Manufacturer Number:896-062-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing reliable connectivity, they offer a total of 62 positions with a pitch of .125 inches. The straight mount orientation and compact design make them ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your electronic projects. Trust in their high amperage rating of 3A and robust construction to deliver consistent performance.