896-062-520-808

Heilind Number:EDA896-062-520-808
Manufacturer:EDAC
Manufacturer Number:896-062-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-808

Detailed Description

Enhance the performance and durability of your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black hue and are crafted from robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in extreme operating conditions. With a double-row configuration and a total of 62 positions, they offer ample connectivity options for your projects. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections and elevate your electronic designs.