896-062-520-812

Heilind Number:EDA896-062-520-812
Manufacturer:EDAC
Manufacturer Number:896-062-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-520-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Offering a reliable amperage of 3 A, they feature two rows of 62 positions each, ensuring seamless connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide secure and stable attachment on your PCB. Suitable for straight mounting orientation, they can withstand operating temperatures ranging from -40 to 105°C. Ideal for various applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.