896-062-521-201

Heilind Number:EDA896-062-521-201
Manufacturer:EDAC
Manufacturer Number:896-062-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-521-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row setup, with a pitch of .125 inches and a row spacing of .2 inches, offers seamless integration into your PCB layout. Boasting 62 positions, these connectors cater to extensive connectivity needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your electronic assemblies with these high-quality connectors, perfect for demanding environments.