896-062-521-212

Heilind Number:EDA896-062-521-212
Manufacturer:EDAC
Manufacturer Number:896-062-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-521-212

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a sleek and versatile addition to any PCB setup. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, they combine style and functionality seamlessly. The copper alloy contact material ensures reliable conductivity, while the 2-row design with 62 positions allows for efficient connectivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they are perfect for high-density applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they offer both power and durability. Whether you're a professional in need of top-quality connectors or a hobbyist looking to elevate your projects, these Card Edge Connectors are a must-have in your toolkit. Upgrade today and experience the difference in performance and reliability.