896-062-521-802

Heilind Number:EDA896-062-521-802
Manufacturer:EDAC
Manufacturer Number:896-062-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-521-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for optimal conductivity. With a 3A amperage rating and a temperature range of -40 to 105°C, they ensure stable performance in demanding applications. Each connector offers 62 positions across two rows, with a .125-inch pitch and .2-inch row spacing for efficient PCB connections. The straight mount orientation facilitates easy installation, making them ideal for board-to-board setups. Upgrade your connectivity solutions with these robust and versatile connectors.