896-062-521-803

Heilind Number:EDA896-062-521-803
Manufacturer:EDAC
Manufacturer Number:896-062-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-521-803

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connectors in sleek black. Boasting a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in demanding environments. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, they facilitate seamless board-to-board connections. Featuring 62 positions, they offer ample connectivity options for your project. Designed for straight mounting orientation, they are versatile and easy to integrate. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-temp applications. Upgrade your PCB assemblies with this essential component, ideal for a variety of industries and electronic devices.