896-062-521-807

Heilind Number:EDA896-062-521-807
Manufacturer:EDAC
Manufacturer Number:896-062-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-521-807

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts capable of handling up to 3A. With a pitch of .125 inches and 62 positions spread across two rows, they ensure efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Upgrade your setup with these reliable connectors.