896-062-521-808

Heilind Number:EDA896-062-521-808
Manufacturer:EDAC
Manufacturer Number:896-062-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-521-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. Boasting a sleek Black color and crafted from UL 94V-0 Polyphenylene Sulfide housing material, these connectors offer durability and reliability. With a 2-row configuration and 62 positions, they provide ample connectivity options for your applications. The Copper Alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature environments. Trust in our Straight mount orientation connectors for seamless board-to-board connections that meet your high standards. Elevate your PCB design with these top-of-the-line Card Edge Connectors.