896-062-521-812

Heilind Number:EDA896-062-521-812
Manufacturer:EDAC
Manufacturer Number:896-062-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-521-812

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme operating conditions. With a 3A amperage rating and copper alloy contact material, they guarantee secure power transmission. The two rows of 62 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.