896-062-522-202

Heilind Number:EDA896-062-522-202
Manufacturer:EDAC
Manufacturer Number:896-062-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-522-202

Detailed Description

Enhance your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for unparalleled durability. Featuring two rows of 62 positions each, with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and reliable connections. Crafted with precision, the contact material is Copper Alloy, offering excellent conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their straight mount orientation makes installation a breeze. Elevate your PCB connectivity with these high-quality connectors.