896-062-522-203

Heilind Number:EDA896-062-522-203
Manufacturer:EDAC
Manufacturer Number:896-062-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-522-203

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a double-row configuration and 62 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Upgrade your setup with these essential components for seamless board-to-board connections.