896-062-522-207

Heilind Number:EDA896-062-522-207
Manufacturer:EDAC
Manufacturer Number:896-062-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-522-207

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The two rows of Copper Alloy contacts ensure reliable power delivery, with a pitch of .125 inches and row spacing of .2 inches offering seamless integration onto your PCB. With 62 positions available, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions and elevate your electronic systems with these high-temp Card Edge Connectors.