896-062-522-208

Heilind Number:EDA896-062-522-208
Manufacturer:EDAC
Manufacturer Number:896-062-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-522-208

Detailed Description

Elevate your connectivity with our High Temperature Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a double row configuration and 62 positions, they offer ample connectivity for your PCB applications. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial use. Choose the straight mount orientation for seamless integration. Trust in our top-quality connectors to streamline your board-to-board connections with efficiency and precision.