896-062-522-212

Heilind Number:EDA896-062-522-212
Manufacturer:EDAC
Manufacturer Number:896-062-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-522-212

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a vital component for seamless board-to-board PCB connections. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, they not only deliver on durability but also ensure safety compliance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer efficient power transfer with a current rating of 3A. With 62 positions available, these connectors provide ample connectivity options for your PCB projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your electronics assembly with these essential components.