896-062-522-802

Heilind Number:EDA896-062-522-802
Manufacturer:EDAC
Manufacturer Number:896-062-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-522-802

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling 3 A of current, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing, along with a total of 62 positions, offer versatility in PCB connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in our top-of-the-line connectors to maintain seamless data transmission in your electronic systems.