896-062-522-803

Heilind Number:EDA896-062-522-803
Manufacturer:EDAC
Manufacturer Number:896-062-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-522-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are equipped to handle high temperatures with ease. The sleek black finish adds a professional touch to your setup. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, you can rely on these connectors for secure and efficient power transmission. Featuring two rows of 62 positions each, with a .125 inch pitch and .2 inch row spacing, they provide ample connectivity options. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for reliable performance.