896-062-522-808

Heilind Number:EDA896-062-522-808
Manufacturer:EDAC
Manufacturer Number:896-062-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-522-808

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, these connectors ensure reliable power transmission at an amperage of 3 A. With a convenient pitch of .125 inches and two rows of 62 positions, they offer versatile options for your PCB connections. Operating efficiently in temperatures ranging from -40 to 105 °C, they are perfect for industrial and commercial applications. Trust in our black-colored connectors for secure and efficient board-to-board connections, meeting your connectivity needs with precision and durability. Upgrade your system with these essential components for seamless performance.