896-062-526-201

Heilind Number:EDA896-062-526-201
Manufacturer:EDAC
Manufacturer Number:896-062-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-526-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in rigorous environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, they offer reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide secure and efficient connectivity for up to 62 positions. Perfect for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with these top-of-the-line connectors, a must-have in any industrial setting.