896-062-526-202

Heilind Number:EDA896-062-526-202
Manufacturer:EDAC
Manufacturer Number:896-062-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-526-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3 A amperage rating, they provide reliable power transmission across their 62 positions, organized into two rows with a pitch of .125 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees seamless conductivity. Ideal for PCB applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in their high-quality construction to meet your connectivity needs with efficiency and precision.