896-062-526-203

Heilind Number:EDA896-062-526-203
Manufacturer:EDAC
Manufacturer Number:896-062-526-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-526-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-526-203

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With two rows and 62 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches. Crafted with precision, the copper alloy contacts guarantee efficient power transmission at 3A. Designed for versatility, their straight mount orientation and compact .2-inch row spacing make them ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of innovative products and elevate your connectivity solutions today.