896-062-526-208

Heilind Number:EDA896-062-526-208
Manufacturer:EDAC
Manufacturer Number:896-062-526-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-526-208

Detailed Description

Elevate your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power delivery with a 3A amperage rating. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. Featuring two rows of 62 positions, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCB. The contact material, made of Copper Alloy, ensures excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your connectivity with these essential components.