896-062-526-803

Heilind Number:EDA896-062-526-803
Manufacturer:EDAC
Manufacturer Number:896-062-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-526-803

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and copper alloy contacts, they offer reliable power delivery at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. With 62 positions available, these connectors provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial applications where reliability is paramount. Elevate your PCB assembly with these essential components.