896-062-526-808

Heilind Number:EDA896-062-526-808
Manufacturer:EDAC
Manufacturer Number:896-062-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-526-808

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each offering a current rating of 3 A, you can count on reliable power transmission. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 62 positions cater to a wide range of connectivity needs. Whether you require straight mount orientation or versatility in assembly, these connectors deliver with excellence. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Perfect for various applications, from consumer electronics to industrial machinery, our Card Edge Connectors are the ultimate choice for seamless board-to-board connections. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, each offering a current rating of 3 A, you can count on reliable power transmission. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the 62 positions cater to a wide range of connectivity needs. Whether you require straight mount orientation or versatility in assembly, these connectors deliver with excellence. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in extreme conditions. Perfect for various applications, from consumer electronics to industrial machinery, our Card Edge Connectors are the ultimate choice for seamless board-to-board connections.