896-062-526-812

Heilind Number:EDA896-062-526-812
Manufacturer:EDAC
Manufacturer Number:896-062-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-526-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contact material. With a pitch of .125 inches and two rows of 62 positions, they offer reliable connectivity for your PCB boards. The straight mount orientation and black color make them versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for demanding environments. Upgrade your system with our efficient and durable Card Edge Connectors.