896-062-540-201

Heilind Number:EDA896-062-540-201
Manufacturer:EDAC
Manufacturer Number:896-062-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-540-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 62 positions, they offer ample connectivity options for your application. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Rated for an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions. Suitable for various industries, from telecommunications to industrial automation, they guarantee seamless board-to-board connections. Upgrade your systems with our cutting-edge Card Edge Connectors and experience enhanced performance and durability.