896-062-540-207

Heilind Number:EDA896-062-540-207
Manufacturer:EDAC
Manufacturer Number:896-062-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-540-207

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure seamless power delivery with a 3A amperage capacity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee reliability in any application. Featuring two rows with a pitch of .125 inches and 62 positions, they offer ample connectivity options for your PCB needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Elevate your circuitry with these black connectors, a must-have in any professional setup.