896-062-540-208

Heilind Number:EDA896-062-540-208
Manufacturer:EDAC
Manufacturer Number:896-062-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-540-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With a pitch of .125 inches and two rows of 62 positions, they offer seamless integration on your board. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors ensure consistent functionality even in extreme conditions. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with these essential components.