896-062-540-212

Heilind Number:EDA896-062-540-212
Manufacturer:EDAC
Manufacturer Number:896-062-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-540-212

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. With a sleek black design and housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are both durable and visually appealing. Featuring two rows of 62 positions and a pitch of .125 inches, they ensure seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Designed for straight mount orientation, these connectors offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic devices. Trust in our connectors for superior quality and performance.