896-062-540-808

Heilind Number:EDA896-062-540-808
Manufacturer:EDAC
Manufacturer Number:896-062-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-540-808

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors offer reliable power transmission with a 3 A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and efficient conductivity. With two rows of 62 positions each and a pitch of .125 inches, they ensure seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Choose these connectors for superior connectivity in your projects.