896-062-540-812

Heilind Number:EDA896-062-540-812
Manufacturer:EDAC
Manufacturer Number:896-062-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-540-812

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a double-row configuration and a total of 62 positions, they ensure seamless data transmission. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are perfect for industrial applications. Trust in their top-tier quality and precision engineering for all your board-to-board PCB connection needs.