896-062-541-208

Heilind Number:EDA896-062-541-208
Manufacturer:EDAC
Manufacturer Number:896-062-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-541-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors offer a reliable amperage of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 62 positions, they provide ample connectivity options while maintaining a compact .125-inch pitch and .2-inch row spacing. Suitable for straight mounting orientation, they can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a variety of industries. Upgrade your PCB setups with these top-of-the-line connectors and experience seamless connectivity like never before.