896-062-541-212

Heilind Number:EDA896-062-541-212
Manufacturer:EDAC
Manufacturer Number:896-062-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-541-212

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors are both durable and visually appealing. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer secure and efficient connectivity. With a total of 62 positions, these connectors are ideal for a wide range of applications. Their straight mount orientation makes installation a breeze, while their operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Trust in our connectors for seamless board-to-board PCB connections.