896-062-541-802

Heilind Number:EDA896-062-541-802
Manufacturer:EDAC
Manufacturer Number:896-062-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-541-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors, designed for peak performance in demanding environments. These connectors feature a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The two rows of 62 positions each, with a .125-inch pitch and .2-inch row spacing, offer ample connectivity options. Perfect for straight mounting orientation, they guarantee seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial application. Explore our full range of products to find the perfect solution for your connectivity needs.