896-062-541-803

Heilind Number:EDA896-062-541-803
Manufacturer:EDAC
Manufacturer Number:896-062-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-541-803

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a sturdy construction and copper alloy contact material, they ensure reliable power transmission at an amperage of 3A. Perfect for two-row configurations, they offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. Boasting 62 positions, they provide ample connectivity options for your PCB setup. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity game with these essential components.