896-062-541-804

Heilind Number:EDA896-062-541-804
Manufacturer:EDAC
Manufacturer Number:896-062-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-541-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a robust copper alloy contact material and a current rating of 3 A, they guarantee secure and efficient power transmission. Boasting a pitch of .125 in and two rows of 62 positions, they offer versatile connectivity options for your electronic projects. The straight mount orientation and row spacing of .2 in make installation a breeze. Trust in our premium connectors to deliver seamless board-to-board connections every time. Explore our full range of PCB connectors for all your connectivity needs.