896-062-541-808

Heilind Number:EDA896-062-541-808
Manufacturer:EDAC
Manufacturer Number:896-062-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-062-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-062-541-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A and contact material made of durable Copper Alloy, they ensure secure power transmission. Featuring two rows of 62 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB setups. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality even in extreme conditions. Choose our Card Edge Connectors for top-tier performance in your connectivity solutions.